cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630D227H016DF5A

Digi-Key Part Number
630D227H016DF5A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
630D227H016DF5A
Supplier
Description
CAP ALUM 220UF 16V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
-
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.374" Dia x 1.260" L (9.50mm x 32.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in SGD
Bulk
QtyUnit PriceExt Price
303$5.02188$1,521.63
Additional Resources
AttributeDescription
Standard Package303