597D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
597D Series
597D Series Top
597D Series Side 2

597D226X9050R2T

Digi-Key Part Number
718-1393-2-ND - Tape & Reel (TR)
718-1393-1-ND - Cut Tape (CT)
718-1393-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
597D226X9050R2T
Supplier
Description
CAP TANT 22UF 10% 50V 3024
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
220mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$18.70000$18.70
10$16.61900$166.19
50$14.54180$727.09
100$13.29530$1,329.53
Tape & Reel (TR)
QtyUnit PriceExt Price
300$12.04883$3,614.65
Additional Resources
AttributeDescription
Other Names
718-1393-2
597D226X9050R2T-ND
718-1393-6
718-1393-1
Standard Package300