594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D107X9020D2T

Digi-Key Part Number
718-594D107X9020D2TTR-ND - Tape & Reel (TR)
718-594D107X9020D2TCT-ND - Cut Tape (CT)
718-594D107X9020D2TDKR-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
594D107X9020D2T
Supplier
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.93000$6.93
10$6.23200$62.32
50$5.40120$270.06
100$4.70880$470.88
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.87778$1,938.89
Additional Resources
AttributeDescription
Other Names
718-594D107X9020D2TDKR
594D107X9020D2T-ND
718-594D107X9020D2TTR
718-594D107X9020D2TCT
Standard Package500