591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
591D Series
592D Series Side 1
592D Series Top

592D228X96R3X2T20H

Digi-Key Part Number
718-1403-2-ND - Tape & Reel (TR)
718-1403-1-ND - Cut Tape (CT)
718-1403-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
592D228X96R3X2T20H
Supplier
Description
CAP TANT 2200UF 10% 6.3V 5829
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2200 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 55mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2200 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
5829 (14574 Metric)
Size / Dimension
0.571" L x 0.290" W (14.50mm x 7.37mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$14.41000$14.41
10$12.80000$128.00
50$11.19960$559.98
100$10.23980$1,023.98
Tape & Reel (TR)
QtyUnit PriceExt Price
500$8.79984$4,399.92
Additional Resources
AttributeDescription
Other Names
592D228X96R3X2T20H-ND
718-1403-2
718-1403-1
718-1403-6
Standard Package500