173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D186X9020XT

Digi-Key Part Number
173D186X9020XT-ND - Tape & Box (TB)
Manufacturer
Vishay Sprague
Manufacturer Product Number
173D186X9020XT
Supplier
Description
CAP TANT 18UF 10% 20V AXIAL
Detailed Description
18 µF Molded Tantalum Capacitors 20 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
18 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
Additional Resources
AttributeDescription
Standard Package2,500