
RCEC750HV91R0JB | ||
---|---|---|
Digi-Key Part Number | 716-RCEC750HV91R0JB-ND | |
Manufacturer | ||
Manufacturer Product Number | RCEC750HV91R0JB | |
Description | MCB RESISTORS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Chassis Mount Resistor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Sfernice | |
Series | * | |
Package | Box | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Power Resistors Cooled by Auxiliary Heatsink (Not Supplied) Thick Film Technology |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
15 | $182.13200 | $2,731.98 |
Attribute | Description |
---|---|
Other Names | 716-RCEC750HV91R0JB |
Standard Package | 15 |