ADD-A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKL105/14

Digi-Key Part Number
VS-VSKL105/14-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-VSKL105/14
Supplier
Description
MODULE DIODE 1400V 105A ADD-A-PA
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
SCR Module 1.4 kV 235 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
105 A
Current - On State (It (RMS)) (Max)
235 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
2000A, 2094A
Current - Hold (Ih) (Max)
250 mA
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in SGD
Bulk
QtyUnit PriceExt Price
10$66.12300$661.23
Additional Resources
AttributeDescription
Other NamesVSVSKL10514
Standard Package10