A-24 (K-Puk)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST1230C14K1

Digi-Key Part Number
VS-ST1230C14K1-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-ST1230C14K1
Supplier
Description
SCR 1.4KV 3200A A24
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
SCR 1.4 kV 3200 A Standard Recovery Chassis Mount A-24 (K-Puk)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Voltage - Off State
1.4 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Voltage - On State (Vtm) (Max)
1.62 V
Current - On State (It (AV)) (Max)
1745 A
Current - On State (It (RMS)) (Max)
3200 A
Current - Hold (Ih) (Max)
600 mA
Current - Off State (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
28200A, 29500A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AC, K-PUK, A-24
Supplier Device Package
A-24 (K-Puk)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in SGD
Bulk
QtyUnit PriceExt Price
2$570.57500$1,141.15
Additional Resources
AttributeDescription
Other NamesVSST1230C14K1
Standard Package2