DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA110CAHE3/73

Digi-Key Part Number
SA110CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SA110CAHE3/73
Supplier
Description
TVS DIODE 110VWM 177VC DO204AC
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
177V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in SGD
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.35531$710.62
Additional Resources
AttributeDescription
Standard Package2,000