DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE510A-E3/73

Digi-Key Part Number
P6KE510A-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P6KE510A-E3/73
Supplier
Description
TVS DIODE 434VWM 698VC DO204AC
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
698V Clamp 860mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
860mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in SGD
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.42309$846.18
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE530ALittelfuse Inc.1,544P6KE530ACT-ND$0.94000Similar
1.5KE550ALittelfuse Inc.22,8001.5KE550ACT-ND$1.24000Similar
P6KE400ASTMicroelectronics3,618497-14734-1-ND$0.91000Similar
P6KE550ALittelfuse Inc.2,488F5657CT-ND$0.94000Similar
P6KE600ALittelfuse Inc.3,285P6KE600ACT-ND$1.30000Similar