SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ5V6B-G3-08

Digi-Key Part Number
112-GDZ5V6B-G3-08TR-ND - Tape & Reel (TR)
112-GDZ5V6B-G3-08CT-ND - Cut Tape (CT)
112-GDZ5V6B-G3-08DKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GDZ5V6B-G3-08
Supplier
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.43700$4.37
100$0.23170$23.17
500$0.15242$76.21
1,000$0.10364$103.64
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09349$280.47
6,000$0.08129$487.74
15,000$0.06910$1,036.50
30,000$0.06503$1,950.90
75,000$0.06097$4,572.75
Additional Resources
AttributeDescription
Other Names
GDZ5V6B-G3-08GITR-ND
112-GDZ5V6B-G3-08DKR
GDZ5V6B-G3-08GITR
GDZ5V6B-G3-08GICT-ND
112-GDZ5V6B-G3-08TR
GDZ5V6B-G3-08GICT
GDZ5V6B-G3-08-ND
112-GDZ5V6B-G3-08CT
Standard Package3,000