GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBPC
GBPC35005-E4/1
GBPC Hole Dia

GBPC35005-E4/1

Digi-Key Part Number
GBPC35005-E4/1GI-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GBPC35005-E4/1
Supplier
Description
BRIDGE RECT 1PHASE 50V 35A GBPC
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
GBPC35005-E4/1GI
GBPC35005-E4/1-ND
Standard Package200