SOD-64, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW03D10-TAP

Digi-Key Part Number
BZW03D10-TAP-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZW03D10-TAP
Supplier
Description
DIODE ZENER 10V 1.85W SOD64
Detailed Description
Zener Diode 10 V 1.85 W ±10% Through Hole SOD-64
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
10 V
Tolerance
±10%
Power - Max
1.85 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
SOD-64, Axial
Supplier Device Package
SOD-64
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package12,500
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N4740A,113Nexperia USA Inc.4,8421727-4690-1-ND$0.60000Similar
1N5925BRLGonsemi3491N5925BRLGOSCT-ND$0.58000Similar
1N5347BGonsemi3,4831N5347BGOS-ND$0.73000Similar
1N4465Microchip Technology981N4465-ND$9.28000Similar
BZV85-C10,133Nexperia USA Inc.7341727-1512-1-ND$0.60000Similar