DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C4V7-E3-TR

Digi-Key Part Number
BZG05C4V7-E3-TRGITR-ND - Tape & Reel (TR)
BZG05C4V7-E3-TRGICT-ND - Cut Tape (CT)
BZG05C4V7-E3-TRGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG05C4V7-E3-TR
Supplier
Description
DIODE ZENER 4.7V 1.25W DO214AC
Detailed Description
Zener Diode 4.7 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
BZG05C4V7-E3-TRGIDKR
BZG05C4V7-E3-TR-ND
BZG05C4V7-E3-TRGICT
BZG05C4V7-E3-TRGITR
Standard Package6,000