DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-13TR3

Digi-Key Part Number
BZG04-13TR3-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG04-13TR3
Supplier
Description
TVS DIODE 13VWM 22.9VC DO214AC
Detailed Description
22.9V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
15.3V
Voltage - Clamping (Max) @ Ipp
22.9V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
785pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package6,000