SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA979-GS18

Digi-Key Part Number
BA979-GS18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BA979-GS18
Supplier
Description
DIODE PIN 30V SOD80 QUADROMELF
Detailed Description
RF Diode PIN - Single 30V 50 mA SOD-80 QuadroMELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
50 mA
Capacitance @ Vr, F
0.5pF @ 0V, 100MHz
Resistance @ If, F
50Ohm @ 1.5mA, 100MHz
Operating Temperature
125°C (TJ)
Package / Case
SOD-80 Variant
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BA679-GS18Vishay General Semiconductor - Diodes Division9,467BA679-GS18GICT-ND$0.64000Direct