cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203CNQ100

Digi-Key Part Number
203CNQ100-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
203CNQ100
Supplier
Description
DIODE MODULE 100V 100A TO244AB
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 100 V 100A Chassis Mount TO-244AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
TO-244AB
Supplier Device Package
TO-244AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*203CNQ100
VS-203CNQ100
VS-203CNQ100-ND
VS203CNQ100
VS203CNQ100-ND
Standard Package30