DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150HE3/73

Digi-Key Part Number
1.5KE150HE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5KE150HE3/73
Supplier
Description
TVS DIODE 121VWM 215VC 1.5KE
Detailed Description
215V Clamp 7A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
121V
Voltage - Breakdown (Min)
136V
Voltage - Clamping (Max) @ Ipp
215V
Current - Peak Pulse (10/1000µs)
7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P6KE120ALittelfuse Inc.4,214P6KE120ACT-ND$0.81000Similar
5KP110ALittelfuse Inc.1,6065KP110ALFCT-ND$4.46000Similar
15KPA110ALittelfuse Inc.51715KPA110ACT-ND$19.46000Similar
1.5KE120ALittelfuse Inc.1,0851.5KE120ACT-ND$0.97000Similar
30KPA102ALittelfuse Inc.3,20030KPA102ACT-ND$34.41000Similar