
RH02550R00JE02 | |
|---|---|
DigiKey Part Number | 541-RH02550R00JE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02550R00JE02 |
Description | RH-25 50 5% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 50 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±5% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.19000 | $12.19 |
| 10 | $8.39600 | $83.96 |
| 25 | $7.37000 | $184.25 |
| 50 | $6.72800 | $336.40 |
| 100 | $6.18210 | $618.21 |
| 250 | $5.58448 | $1,396.12 |
| 500 | $5.21076 | $2,605.38 |
| 1,000 | $4.89339 | $4,893.39 |
| Unit Price without VAT: | $12.19000 |
|---|---|
| Unit Price with VAT: | $13.28710 |

