QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
MIL0965
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65FR115RC02

Digi-Key Part Number
RER65FR115RC02-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RER65FR115RC02
Supplier
Description
RES CHAS MNT 0.115 OHM 1% 10W
Manufacturer Standard Lead Time
22
Detailed Description
115 mOhms ±1% 10W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
115 mOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Military, Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
1 (Unlimited)
EAR99
8533.21.0080
All prices are in SGD
Bulk
QtyUnit PriceExt Price
10$45.90800$459.08
30$41.84600$1,255.38
50$39.70080$1,985.04
100$38.27060$3,827.06
250$38.04180$9,510.45
RER65FR115RC02-MIL
10