RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06039K10JNEA

Digi-Key Part Number
RCS06039K10JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS06039K10JNEA
Description
RES SMD 9.1K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
9.1 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02671$133.55
10,000$0.02396$239.60
25,000$0.02200$550.00
50,000$0.02066$1,033.00
125,000$0.02019$2,523.75
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-PA3J912VPanasonic Electronic Components10,001P9.1KBZCT-ND$0.17000Direct
ESR03EZPJ912Rohm Semiconductor2,127RHM9.1KDCT-ND$0.15000Direct