cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHTH1125MZEB680M5A

Digi-Key Part Number
IHTH1125MZEB680M5A-ND
Manufacturer
Manufacturer Product Number
IHTH1125MZEB680M5A
Description
FIXED IND 68UH 11.2A 27.4MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
68 µH Shielded Inductor 11.2 A 27.4mOhm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Product Status
Active
Type
-
Material - Core
-
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
11.2 A
Current - Saturation (Isat)
9.1A
Shielding
Shielded
DC Resistance (DCR)
27.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.95MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.179" Dia (29.95mm)
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.4000
All prices are in SGD
Tray
QtyUnit PriceExt Price
60$11.51500$690.90
90$11.15511$1,003.96
240$10.79525$2,590.86
450$10.43540$4,695.93
945$9.57180$9,045.35
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package15