cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1841315104M

Digi-Key Part Number
MKP1841315104M-ND
Manufacturer
Manufacturer Product Number
MKP1841315104M
Description
CAP FILM 0.015UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
0.015 µF
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in SGD
Bulk
QtyUnit PriceExt Price
500$2.30590$1,152.95
Additional Resources
AttributeDescription
Other Names1841315104M
Standard Package500