Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBU100KBBCF0KR

Digi-Key Part Number
HBU100KBBCF0KR-ND
Manufacturer
Manufacturer Product Number
HBU100KBBCF0KR
Description
CAP CER 10PF 2KV N750 RADIAL
Manufacturer Standard Lead Time
77 Weeks
Detailed Description
10 pF ±10% 2000V (2kV) Ceramic Capacitor N750 Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
N750
Operating Temperature
-40°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in SGD
Bulk
QtyUnit PriceExt Price
8,000$0.40112$3,208.96
Additional Resources
AttributeDescription
Standard Package2,000