CMB0207 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB0207 Series
CMB0207 Series Side

CMB02070X3301GB200

Digi-Key Part Number
CMB-3.3KTR-ND - Tape & Reel (TR)
CMB-3.3KCT-ND - Cut Tape (CT)
CMB-3.3KDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
CMB02070X3301GB200
Supplier
Description
RES SMD 3.3K OHM 2% 1W 0207
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
3.3 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3.3 kOhms
Tolerance
±2%
Power (Watts)
1W
Composition
Carbon Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
0207
Ratings
AEC-Q200
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.10.0042
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.78500$7.85
25$0.67320$16.83
50$0.60580$30.29
100$0.52730$52.73
250$0.47124$117.81
500$0.38148$190.74
1,000$0.30855$308.55
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.29845$596.90
Additional Resources
AttributeDescription
Other Names
CMB-3.3KCT
CMB-3.3KDKR
CMB-3.3KTR
Standard Package2,000