BB000057BH33033AC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS030033BJ50136AQ1

Digi-Key Part Number
BS030033BJ50136AQ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BS030033BJ50136AQ1
Supplier
Description
CAP CER 500PF 15KV AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
500 pF ±10% 15000V (15kV) Ceramic Capacitor - Axial, Can - Screw Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Screw Terminals
Size / Dimension
1.181" Dia x 1.890" L (30.00mm x 48.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
All prices are in SGD
Bulk
QtyUnit PriceExt Price
2$754.82000$1,509.64
Additional Resources
AttributeDescription
Standard Package1