cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280909003

Digi-Key Part Number
BFC280909003-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC280909003
Supplier
Description
CAP TRIMMER 3-18PF 250V TH
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
3 ~ 18pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance Range
3 ~ 18pF
Adjustment Type
Top and Bottom
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
-
Size / Dimension
0.346" L x 0.315" W (8.80mm x 8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0090
All prices are in SGD
Bulk
QtyUnit PriceExt Price
525$10.33440$5,425.56
Additional Resources
AttributeDescription
Other Names222280909003
Standard Package525