cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238026363

Digi-Key Part Number
BFC238026363-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC238026363
Description
CAP FILM 0.036UF 5% 100VDC RAD
Detailed Description
0.036 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Product Status
Last Time Buy
Capacitance
0.036 µF
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in SGD
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$2.04930$2,049.30
Additional Resources
AttributeDescription
Other Names222238026363
Standard Package1,000