BFC2339
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233914155

Digi-Key Part Number
BFC233914155-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC233914155
Supplier
Description
CAP FILM 1.5UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1.5 µF
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in SGD
Bulk
QtyUnit PriceExt Price
125$5.88120$735.15
Additional Resources
AttributeDescription
Other Names222233914155
Standard Package125