VI-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-J4Y-IZ

Digi-Key Part Number
VI-J4Y-IZ-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-J4Y-IZ
Supplier
Description
DC DC CONVERTER 3.3V 17W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - 5A 55V - 100V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
17 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1