VI-2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-25V-EV

Digi-Key Part Number
VI-25V-EV-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-25V-EV
Supplier
Description
DC DC CONVERTER 5.8V 150W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5.8V - - 25.86A 100V - 200V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
200V
Voltage - Output 1
5.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25.86A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-10°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$407.16000$407.16
Additional Resources
AttributeDescription
Standard Package1