U152-003-3P5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U152-003-3P5

Digi-Key Part Number
TL1938-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U152-003-3P5
Supplier
Description
USB TO DC POWER CABLE - M/M, USB
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug 3.00' (914.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Connector Type
Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$7.79000$7.79
10$7.01400$70.14
25$6.62400$165.60
50$6.23440$311.72
100$5.84470$584.47
250$5.45508$1,363.77
500$5.35768$2,678.84
1,000$5.26027$5,260.27