TLP26USBB

TLP26USBB

TL1749-ND
Tripp Lite
TLP26USBB
POWER STRIP
2 Weeks
 
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Outlet Strip, Surge Protector
Mounting Type
Wall Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
AC Outlets
2
Energy
1080J
Cord Length
6' (1.83m)
Approval Agency
CSA, cUL, UL
Features
4-USB Charging Ports
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Bulk
6$85.60000$513.60
Additional Resources
AttributeDescription
Other Names
TLP26USBB-ND
TL1749
Standard Package1