T020-001-LC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T020-001-LC50
T020-001-LC50
T020-001-LC50

T020-001-LC50

Digi-Key Part Number
TL1057-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
T020-001-LC50
Supplier
Description
FC TO LC 50/125 ADAPTER FOR MULT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Adapter Fiber Optic Connector FC Plug To LC Receptacle Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
FC Plug
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Simplex
Mode
Multimode
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
Dust Cap
Color
Beige, Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$44.49000$44.49
10$38.95900$389.59
25$37.27520$931.88
50$36.07300$1,803.65
100$34.87060$3,487.06
250$32.94676$8,236.69
500$31.98478$15,992.39
1,000$31.26332$31,263.32
Additional Resources
AttributeDescription
Other NamesTL1057
Standard Package1