cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV20KS1P3B

Digi-Key Part Number
SV20KS1P3B-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SV20KS1P3B
Supplier
Description
20KVA SMART ONLINE 3-PHASE UPS S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Online (Double Conversion)
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
20kVA / 18000W
AC Outlets
-
Backup Time - Max Load
21.5 minutes
Media Lines Protected
-
Voltage - Output
120V, 127V (3-Phase)
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Size / Dimension
43.300" L x 23.620" W (1099.82mm x 599.95mm)
Height
58.070" (1474.98mm)
Weight
1361 lbs (617.3 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$41,428.17000$41,428.17
Additional Resources
AttributeDescription
Standard Package1