cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU750RTXL2UN

Digi-Key Part Number
SU750RTXL2UN-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SU750RTXL2UN
Supplier
Description
750VA UPS SMART ONLINE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
750VA / 600W
AC Outlets
6 (UPS)
Backup Time - Max Load
6 minutes
Media Lines Protected
RS-232
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
6' (1.83m)
Size / Dimension
17.500" L x 13.500" W (444.50mm x 342.90mm)
Height
3.500" (88.90mm)
Weight
29 lbs (13.2 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$1,756.70000$1,756.70
Additional Resources
AttributeDescription
Standard Package1