B055-001-C | |
---|---|
DigiKey Part Number | 95-B055-001-C-ND |
Manufacturer | |
Manufacturer Product Number | B055-001-C |
Description | NETDIRECTOR USB-C SERVER INTERFA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to USB | |
Convert From (Adapter End) | RJ45 Female | |
Convert To (Adapter End) | USB - C Male | |
Length | 9.8" (249.94mm) | |
For Use With/Related Products | KVM Switch B064 Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $330.33000 | $330.33 |
10 | $274.42800 | $2,744.28 |
Unit Price without VAT: | $330.33000 |
---|---|
Unit Price with VAT: | $360.05970 |