


TPS3839G25DBZT | |
|---|---|
DigiKey Part Number | 296-TPS3839G25DBZTTR-ND - Tape & Reel (TR) 296-TPS3839G25DBZTCT-ND - Cut Tape (CT) 296-TPS3839G25DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G25DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G25DBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.325V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.72200 | $7.22 |
| 25 | $0.65120 | $16.28 |
| 100 | $0.57390 | $57.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.53696 | $134.24 |
| 500 | $0.51468 | $257.34 |
| 750 | $0.50353 | $377.65 |
| 1,250 | $0.49117 | $613.96 |
| 1,750 | $0.48395 | $846.91 |
| 2,500 | $0.47700 | $1,192.50 |
| 6,250 | $0.46204 | $2,887.75 |
| 12,500 | $0.45303 | $5,662.88 |
| Unit Price without VAT: | $1.00000 |
|---|---|
| Unit Price with VAT: | $1.09000 |

