US8_8_VSSOP_4200503_F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G157DCUR

Digi-Key Part Number
296-12605-2-ND - Tape & Reel (TR)
296-12605-1-ND - Cut Tape (CT)
296-12605-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC2G157DCUR
Supplier
Description
IC MULTIPLEXER 1 X 2:1 8VSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Multiplexer 1 x 2:1 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.74900$7.49
25$0.69960$17.49
100$0.55950$55.95
250$0.51948$129.87
500$0.43958$219.79
1,000$0.33967$339.67
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32987$989.61
Additional Resources
AttributeDescription
Other Names
-74LVC2G157DCURE4-NDR
-296-12605-1-ND
-296-12605-1
-74LVC2G157DCURE4
-74LVC2G157DCURG4
-74LVC2G157DCURG4-NDR
296-12605-1-NDR
296-12605-6-NDR
-SN74LVC2G157DCURINACTIVE
296-12605-6
296-12605-2-NDR
-SN74LVC2G157DCUR-NDR
296-12605-1
296-12605-2
Standard Package3,000