14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV126APWR

Digi-Key Part Number
296-12992-2-ND - Tape & Reel (TR)
296-12992-1-ND - Cut Tape (CT)
296-12992-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV126APWR
Supplier
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.58900$5.89
25$0.53840$13.46
100$0.40090$40.09
250$0.36328$90.82
500$0.30066$150.33
1,000$0.22549$225.49
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.20682$413.64

Additional Resources
AttributeDescription
Other Names
296-12992-6-NDR
2156-SN74LV126APWR
-SN74LV126APWRE4-NDR
-296-12992-1-ND
TEXTISSN74LV126APWR
SN74LV126APWRE4
-296-12992-1
296-12992-2
-SN74LV126APWR-NDR
296-12992-6
-SN74LV126APWRE4
-SN74LV126APWRG4-NDR
-SN74LV126APWRG4
SN74LV126APWRE4-ND
296-12992-1
Standard Package2,000