14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC20D

Digi-Key Part Number
296-26471-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC20D
Supplier
Description
IC GATE NAND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5V ~ 1.8V
Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Tube
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.54800$15.48
25$1.46960$36.74
100$1.20730$120.73
250$1.12852$282.13
500$0.99730$498.65
1,000$0.86656$866.56
Additional Resources
AttributeDescription
Other Names
SN74HC20D-ND
2156-SN74HC20D
-SN74HC20DE4-NDR
SN74HC20DG4-ND
-SN74HC20DG4-NDR
296-26471-5
SN74HC20DE4-ND
TEXTISSN74HC20D
-296-26471-5-ND
-SN74HC20DE4
-SN74HC20DG4
Standard Package50