PTH12010LAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12010LAZT

Digi-Key Part Number
PTH12010LAZT-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
PTH12010LAZT
Supplier
Description
DC DC CONVERTER 0.8-1.8V 12A
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V - - 12A 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
0.8 ~ 1.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.37" L x 0.62" W x 0.38" H (34.8mm x 15.7mm x 9.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960

Other Suppliers on Digi-Key

792In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-PTH12010LAZT-TITR
TEXTISPTH12010LAZT
Standard Package250