64-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5526IRGCR

Digi-Key Part Number
MSP430F5526IRGCR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F5526IRGCR
Supplier
Description
IC MCU 16BIT 96KB FLASH 64VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
CPUXV2 series Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 64-VQFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
96KB (96K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$6.13305$12,266.10

Additional Resources
AttributeDescription
Other Names
2156-MSP430F5526IRGCR
TEXTISMSP430F5526IRGCR
Standard Package2,000