12-VQFN-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33630BRNXR

Digi-Key Part Number
296-49766-2-ND - Tape & Reel (TR)
296-49766-1-ND - Cut Tape (CT)
296-49766-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMR33630BRNXR
Supplier
Description
IC REG BUCK ADJUSTABLE 3A 12VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-VFQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
24V
Current - Output
3A
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-VFQFN
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.72000$3.72
10$3.34900$33.49
25$3.15880$78.97
100$2.69140$269.14
250$2.52712$631.78
500$2.21122$1,105.61
1,000$2.08606$2,086.06
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.08606$6,258.18
Additional Resources
AttributeDescription
Other Names
LMR33630BRNXR-ND
296-49766-1
296-49766-2
296-49766-6
Standard Package3,000