SQA48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04102SQE/NOPB

Digi-Key Part Number
LMK04102SQE/NOPBTR-ND - Tape & Reel (TR)
LMK04102SQE/NOPBCT-ND - Cut Tape (CT)
LMK04102SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMK04102SQE/NOPB
Supplier
Description
IC CLOCK COND W/PLL 48WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
IC 1.08GHz 1 48-WFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVCMOS, 2VPECL, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:7
Differential - Input:Output
Yes/Yes
Frequency - Max
1.08GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$20.94000$20.94
10$19.24900$192.49
25$18.45080$461.27
100$16.46570$1,646.57
Tape & Reel (TR)
QtyUnit PriceExt Price
250$16.46568$4,116.42
Additional Resources
AttributeDescription
Other Names
LMK04102SQE/NOPB-ND
-LMK04102SQE-NDR
LMK04102SQE/NOPBCT
LMK04102SQE/NOPBDKR
LMK04102SQE/NOPBTR
LMK04102SQENOPB
Standard Package250