8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6639MAX/NOPB

Digi-Key Part Number
296-49750-2-ND - Tape & Reel (TR)
296-49750-1-ND - Cut Tape (CT)
296-49750-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH6639MAX/NOPB
Supplier
Description
IC OPAMP VFB 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
90 MHz
-3db Bandwidth
228 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.3 mV
Current - Supply
4.18mA
Current - Output / Channel
112 mA
Voltage - Span (Min)
3 V
Voltage - Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.15000$3.15
10$2.82700$28.27
25$2.66800$66.70
100$2.27290$227.29
250$2.13416$533.54
500$1.86738$933.69
1,000$1.76168$1,761.68
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.76168$4,404.20
Additional Resources
AttributeDescription
Other Names
LMH6639MAX
296-49750-1
TEXTISLMH6639MAX/NOPB
296-49750-2
LMH6639MAX/NOPB-ND
LMH6639MAX-ND
296-49750-6
2156-LMH6639MAX/NOPB-TI
Standard Package2,500