RLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49250RLX/NOPB

Digi-Key Part Number
296-LM49250RLX/NOPBTR-ND - Tape & Reel (TR)
296-LM49250RLX/NOPBCT-ND - Cut Tape (CT)
296-LM49250RLX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM49250RLX/NOPB
Supplier
Description
IC AMP CLSS D STER 2.43W 36DSBGA
Detailed Description
Amplifier IC 2-Channel (Stereo) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) with Mono and Stereo Headphones
Max Output Power x Channels @ Load
2.43W x 2 @ 4Ohm; 170mW x 1 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
3D, Depop, Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-DSBGA (3.5x3.24)
Package / Case
36-WFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.60000$3.60
10$3.23400$32.34
25$3.05120$76.28
100$2.60000$260.00
250$2.44136$610.34
500$2.13618$1,068.09
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.76997$1,769.97
Additional Resources
AttributeDescription
Other Names
296-LM49250RLX/NOPBTR
LM49250RLX
296-LM49250RLX/NOPBDKR
2156-LM49250RLX/NOPB-TI
LM49250RLX/NOPB-ND
LM49250RLX-ND
296-LM49250RLX/NOPBCT
Standard Package1,000