TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM341T-5.0

Digi-Key Part Number
LM341T-5.0-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM341T-5.0
Supplier
Description
IC REG LINEAR 5V 500MA TO220-3
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Not For New Designs
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
500mA
Current - Quiescent (Iq)
4 mA
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Tube
QtyUnit PriceExt Price
1$3.19000$3.19
10$2.87100$28.71
25$2.70760$67.69
100$2.30690$230.69
250$2.16612$541.53
500$1.89532$947.66
1,000$1.78806$1,788.06
Additional Resources
AttributeDescription
Other Names
TEXTISLM341T-5.0
2156-LM341T-5.0-TI
Standard Package45