16-TSSOP Pin View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP Pin View
16-TSSOP

DRV8847PWR

Digi-Key Part Number
296-53425-2-ND - Tape & Reel (TR)
296-53425-1-ND - Cut Tape (CT)
296-53425-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV8847PWR
Supplier
Description
2A DUAL H-BRIDGE MOTOR DRIVER
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
2.7V ~ 18V
Voltage - Load
2.7V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
2 (1 Year)
EAR99
8542.39.0001
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.38000$3.38
10$3.02600$30.26
25$2.85560$71.39
100$2.43280$243.28
250$2.28432$571.08
500$1.99876$999.38
1,000$1.88563$1,885.63
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.88564$3,771.28