7-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-SOP
7-SOP

DCPA10505DP-U/700

Digi-Key Part Number
296-51050-2-ND - Tape & Reel (TR)
296-51050-1-ND - Cut Tape (CT)
296-51050-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DCPA10505DP-U/700
Supplier
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V - - 100mA, 100mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads, Gull Wing
Size / Dimension
0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm)
Supplier Device Package
7-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
700$13.31811$9,322.68
Additional Resources
AttributeDescription
Other Names
296-51050-6
296-51050-2
DCPA10505DP-U/700-ND
296-51050-1
Standard Package700